Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 2 W 1 % MOX-1N-131006FE
- RS Stock No.:
- 760-355
- Mfr. Part No.:
- MOX-1N-131006FE
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP8,974.96
(exc. VAT)
PHP10,051.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 40 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | PHP897.496 | PHP8,974.96 | - |
| 50 + | PHP843.684 | PHP8,436.84 | 5% |
*price indicative
- RS Stock No.:
- 760-355
- Mfr. Part No.:
- MOX-1N-131006FE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.01GΩ | |
| Power Rating | 2W | |
| Resistor Type | Thick Film | |
| Tolerance ± | 1% | |
| Voltage | 10kV | |
| Axial/Radial | Axial | |
| Technology | Resistive | |
| Series | Maxi-Mox | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 210°C | |
| Diameter | 8.76mm | |
| Height | 28.96mm | |
| Length | 28.96mm | |
| Standards/Approvals | RoHS Compliant | |
| Temperature Coefficient | 25 ppm/°C | |
| Lead Diameter | 810μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.01GΩ | ||
Power Rating 2W | ||
Resistor Type Thick Film | ||
Tolerance ± 1% | ||
Voltage 10kV | ||
Axial/Radial Axial | ||
Technology Resistive | ||
Series Maxi-Mox | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 210°C | ||
Diameter 8.76mm | ||
Height 28.96mm | ||
Length 28.96mm | ||
Standards/Approvals RoHS Compliant | ||
Temperature Coefficient 25 ppm/°C | ||
Lead Diameter 810μm | ||
- COO (Country of Origin):
- MX
The Arcol Ohmite High voltage thick film resistor is designed for reliable performance in demanding electronic applications. It delivers stable resistance at 100 mΩ with a tolerance of 5 percent, making it suitable for circuits requiring precision and durability.
Includes resistance Value of 100 mΩ with 5 percent tolerance
Offers power rating of 0.25 W for controlled dissipation
Supports maximum working voltage of 500 V for high-voltage circuits
Ensures axial lead mounting for secure installation
Related links
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 2 W 1 % MOX-1N-131006FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 2 W 1 % MOX-1N-131005FE
- Arcol Ohmite 1000 kΩ Resistive Fixed Resistor 2 W 1 % MOX-1N-131004FE
- Arcol Ohmite 0.1 GΩ Resistive Fixed Resistor 3 W 1 % MOX-2N-131006FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 2 W 1 % SM204031005FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 5 W 1 % MOX-2-121005FE
- Arcol Ohmite 0.01 GΩ Resistive Fixed Resistor 0.75 W 1 % MOX-400231005FE
- Arcol Ohmite 100 mΩ Wirewound Fixed Resistor 2 W 1 % 12FR100E
