SAUTER REGULATION TRA 421 NO/NC Room Thermostat, 1 A, 24V, 50 °C, 0 °C, 5 → 30 °C

This image is representative of the product range

Subtotal (1 unit)*

PHP11,408.34

(exc. VAT)

PHP12,777.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,408.34

*price indicative

RS Stock No.:
766-758
Mfr. Part No.:
TRA421F212
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Room Thermostat

Sub Type

Thermostat

Contact Voltage

24V

Switch Configuration

NO/NC

Supply Voltage

24V

Maximum Operating Temperature

50°C

Contact Current

1A

Minimum Operating Temperature

0°C

Standards/Approvals

EN 61000-6-3

Temperature Setting Range

5 → 30 °C

Series

TRA 421

COO (Country of Origin):
IN
The SAUTER REGULATION 2-way valve featuring a female thread that ensures precise control of cold and hot water in closed circuits, enhancing energy efficiency.

Regulating valve free of silicone grease for reliable control

Compatible with various SAUTER valve actuators for flexible usage

Equal-percentage or linear characteristic settings for precise adjustment

Stainless steel spindle and brass stuffing box enhance durability

Leakage rate ≤ 0.05% of K Value for high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy