SAUTER REGULATION TRA 410 NO/NC Room Thermostat, 1 A, 24V, 50 °C, 0 °C, 5 → 30 °C
- RS Stock No.:
- 766-756
- Mfr. Part No.:
- TRA410F212
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP7,607.44
(exc. VAT)
PHP8,520.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,607.44 |
*price indicative
- RS Stock No.:
- 766-756
- Mfr. Part No.:
- TRA410F212
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Room Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 24V | |
| Switch Configuration | NO/NC | |
| Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Contact Current | 1A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 61000-6-3 | |
| Temperature Setting Range | 5 → 30 °C | |
| Series | TRA 410 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Room Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 24V | ||
Switch Configuration NO/NC | ||
Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Contact Current 1A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 61000-6-3 | ||
Temperature Setting Range 5 → 30 °C | ||
Series TRA 410 | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION two-way valve with female thread is designed for the precise control of cold and hot water in heating circuits. Its efficient design ensures reliable operation under varying conditions.
Regulating valve free of silicone grease for smooth operation
Equipped for use with multiple valve actuators, enhancing versatility
Allows for both equal-percentage and linear characteristics
Constructed with a gunmetal body and stainless steel spindle for durability
Features a double O-ring seal MADE of EPDM for effective sealing
Related links
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRT 317 NC Room Thermostat 24V 0 °C, 10 → 28 °C
- SAUTER REGULATION TRT 327 NC Room Thermostat 24V 0 °C, 10 → 28 °C
- SAUTER REGULATION TSHK 643 Temperature Controller 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TSHK 642 Temperature Controller 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TSHK 672 Temperature Controller 230V 0 °C, 5 → 30 °C
