SAUTER REGULATION TRT 317 NC Room Thermostat, 1.8 A, 24V, 50 °C, 0 °C, 10 → 28 °C
- RS Stock No.:
- 766-759
- Mfr. Part No.:
- TRT317F210
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP4,050.90
(exc. VAT)
PHP4,537.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,050.90 |
*price indicative
- RS Stock No.:
- 766-759
- Mfr. Part No.:
- TRT317F210
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Room Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | NC | |
| Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Contact Current | 1.8A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 61000-6-3 | |
| Temperature Setting Range | 10 → 28 °C | |
| Series | TRT 317 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Room Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration NC | ||
Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Contact Current 1.8A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 61000-6-3 | ||
Temperature Setting Range 10 → 28 °C | ||
Series TRT 317 | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION precision regulating valve designed for effective control of cold and hot water in closed circuits. It offers reliability and efficiency in various applications.
Regulating valve constructed without silicone grease for better performance
Compatible with multiple valve actuators for versatile control options
Offers equal-percentage or linear characteristic settings as needed
Related links
- SAUTER REGULATION TRT 317 NC Room Thermostat 24V 0 °C, 10 → 28 °C
- SAUTER REGULATION TRT 327 NC Room Thermostat 24V 0 °C, 10 → 28 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 24V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 230V 0 °C, 5 → 30 °C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 → 30°C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 → 30°C
