SAUTER REGULATION TRT 317 NC Room Thermostat, 1.8 A, 24V, 50 °C, 0 °C, 10 → 28 °C
- RS Stock No.:
- 766-760
- Mfr. Part No.:
- TRT317F212
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP4,455.99
(exc. VAT)
PHP4,990.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,455.99 |
*price indicative
- RS Stock No.:
- 766-760
- Mfr. Part No.:
- TRT317F212
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Room Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 24V | |
| Switch Configuration | NC | |
| Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Contact Current | 1.8A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 61000-6-3 | |
| Series | TRT 317 | |
| Temperature Setting Range | 10 → 28 °C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Room Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 24V | ||
Switch Configuration NC | ||
Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Contact Current 1.8A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 61000-6-3 | ||
Series TRT 317 | ||
Temperature Setting Range 10 → 28 °C | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION regulating valve designed for precise control of cold and hot water in closed circuits, ensuring efficient operation within various heating systems.
Regulating valve with a silicone grease-free design for optimal performance
Equivalent to DIN/EN ISO 228-1 G standards, facilitating versatile installations
Constructed with Durable gunmetal body and components for long service life
Features a stainless steel spindle and a reliable double O-ring seal
Provides a control ratio greater than 50:1 for superior flow accuracy
Operating temperature range accommodates conditions from -15 to +130 °C
Related links
- SAUTER REGULATION TRT 317 NC Room Thermostat 24V 0 °C, 10 → 28 °C
- SAUTER REGULATION TRT 327 NC Room Thermostat 24V 0 °C, 10 → 28 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 24V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 230V 0 °C, 5 → 30 °C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 → 30°C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 → 30°C
