SAUTER REGULATION TRA 410 NO/NC Room Thermostat, 1 A, 230V, 50 °C, 0 °C, 5 → 30 °C
- RS Stock No.:
- 766-755
- Mfr. Part No.:
- TRA410F210
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP7,607.44
(exc. VAT)
PHP8,520.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,607.44 |
*price indicative
- RS Stock No.:
- 766-755
- Mfr. Part No.:
- TRA410F210
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Room Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V | |
| Switch Configuration | NO/NC | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 1A | |
| Standards/Approvals | EN 61000-6-3 | |
| Temperature Setting Range | 5 → 30 °C | |
| Series | TRA 410 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Room Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 230V | ||
Switch Configuration NO/NC | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 1A | ||
Standards/Approvals EN 61000-6-3 | ||
Temperature Setting Range 5 → 30 °C | ||
Series TRA 410 | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION valve is a precise 2-way control valve designed for efficient management of cold and hot water in closed circuits, ensuring optimal flow regulation for enhanced energy efficiency.
Equipped with a female thread DIN/EN ISO 228-1 G for versatile connection
Allows adjustable characteristic settings using SUT valve actuators for customised performance
Constructed with a brass stuffing box and stainless steel spindle for durability
Related links
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 24V 0 °C, 5 to 30 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C, 5 to 30 °C
- SAUTER REGULATION TRT 317 NC Room Thermostat 24V 0 °C, 10 to 28 °C
- SAUTER REGULATION TRT 327 NC Room Thermostat 24V 0 °C, 10 to 28 °C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 to 30°C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 to 30°C
- Siemens RCU10 Thermostat 230V ac 0 °C, +8 to +30 °C
