SAUTER REGULATION TRT 327 NC Room Thermostat, 1.8 A, 24V, 50 °C, 0 °C, 10 → 28 °C
- RS Stock No.:
- 766-762
- Mfr. Part No.:
- TRT327F212
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP6,225.96
(exc. VAT)
PHP6,973.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,225.96 |
*price indicative
- RS Stock No.:
- 766-762
- Mfr. Part No.:
- TRT327F212
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Room Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 24V | |
| Switch Configuration | NC | |
| Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Contact Current | 1.8A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | EN 61000-6-3 | |
| Series | TRT 327 | |
| Temperature Setting Range | 10 → 28 °C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Room Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 24V | ||
Switch Configuration NC | ||
Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Contact Current 1.8A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals EN 61000-6-3 | ||
Series TRT 327 | ||
Temperature Setting Range 10 → 28 °C | ||
- COO (Country of Origin):
- IN
The SAUTER REGULATION precision regulating valve designed for the reliable control of cold and hot water in closed circuits, ensuring optimal efficiency and performance in various applications.
Regulating valve free of silicone grease for precise control
Compatible with various valve actuators for versatile operation
Offers equal-percentage or linear characteristic settings
Constructed from Durable gunmetal and stainless steel for longevity
Effective leakage rate of ≤ 0.05% of K value, ensuring reliability
Designed for ambient temperatures ranging from –15 to 130 °C
Related links
- SAUTER REGULATION TRT 327 NC Room Thermostat 24V 0 °C, 10 to 28 °C
- SAUTER REGULATION TRT 317 NC Room Thermostat 24V 0 °C, 10 to 28 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C, 5 to 30 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 230V 0 °C, 5 to 30 °C
- SAUTER REGULATION TRA 410 NO/NC Room Thermostat 24V 0 °C, 5 to 30 °C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 to 30°C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 to 30°C
