SAUTER REGULATION TSHK 643 Temperature Controller, 6 A, 230V, 55 °C, 0 °C, 5 → 30 °C
- RS Stock No.:
- 766-765
- Mfr. Part No.:
- TSHK643F001
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP7,380.02
(exc. VAT)
PHP8,265.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,380.02 |
*price indicative
- RS Stock No.:
- 766-765
- Mfr. Part No.:
- TSHK643F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Controller | |
| Sub Type | Thermostat | |
| Contact Voltage | 230V | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 55°C | |
| Contact Current | 6A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | IEC 60730 | |
| Series | TSHK 643 | |
| Temperature Setting Range | 5 → 30 °C | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Controller | ||
Sub Type Thermostat | ||
Contact Voltage 230V | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 55°C | ||
Contact Current 6A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals IEC 60730 | ||
Series TSHK 643 | ||
Temperature Setting Range 5 → 30 °C | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature controller is designed for precise heating and cooling management in various environments, optimising HVAC performance through Advanced thermal feedback technology.
Variable room temperature setpoint for customised comfort
Two-point pulsed activation enhances energy efficiency
Proportional band ensures precise temperature control
Built-in energy-saving mechanisms minimise temperature fluctuations
Compatible with 4-pipe systems for versatile installation
Mechanical limitations on settings avoid extreme adjustments
Related links
- SAUTER REGULATION TSHK 682 Temperature Controller 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TSHK 642 Temperature Controller 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TSHK 670 Temperature Controller 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TSHK 621 Temperature Controller 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TSHK 672 Temperature Controller 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TSHK 681 Temperature Controller 230V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C, 5 → 30 °C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 230V 0 °C, 5 → 30 °C
