SAUTER REGULATION TSHK 621 Temperature Controller, 6 A, 230V, 55 °C, 0 °C, 5 → 30 °C

This image is representative of the product range

Subtotal (1 unit)*

PHP7,278.40

(exc. VAT)

PHP8,151.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,278.40

*price indicative

RS Stock No.:
766-763
Mfr. Part No.:
TSHK621F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Controller

Sub Type

Thermostat

Contact Voltage

230V

Supply Voltage

230V

Maximum Operating Temperature

55°C

Contact Current

6A

Minimum Operating Temperature

0°C

Standards/Approvals

IEC 60730

Temperature Setting Range

5 → 30 °C

Series

TSHK 621

COO (Country of Origin):
DE
The SAUTER REGULATION room-temperature controller offers precise control of HVAC systems, enhancing energy efficiency by adjusting to user-set temperatures for optimal comfort in residential and business environments.

Variable setpoint range from 5 to 30 °C for tailored comfort

Proportional band of 3 K for stable temperature regulation

Mechanical min. and max. limitation on setpoint adjuster to prevent energy wastage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy