SAUTER REGULATION TSHK 682 Temperature Controller, 3 A, 230V, 55 °C, 0 °C, 5 → 30 °C

This image is representative of the product range

Subtotal (1 unit)*

PHP18,565.77

(exc. VAT)

PHP20,793.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,565.77

*price indicative

RS Stock No.:
766-770
Mfr. Part No.:
TSHK682F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Controller

Sub Type

Thermostat

Contact Voltage

230V

Supply Voltage

230V

Maximum Operating Temperature

55°C

Minimum Operating Temperature

0°C

Contact Current

3A

Standards/Approvals

IEC 60730

Temperature Setting Range

5 → 30 °C

Series

TSHK 682

COO (Country of Origin):
DE
The SAUTER REGULATION 2-way cut-off ball valve designed for heating, ventilation, and Air conditioning systems, serving as a reliable shut-off device with minimised leakage.

Operates with a precise cut-off and low torque for efficient regulation

Constructed from dezincification-resistant cast brass for enhanced durability

Quick-change functionality with a fast actuator system, achieving a switch in six seconds

Suitable for closed circuits, following VDI 2035 water quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy