Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad, 230 μm Thick, 1.6 W/mK, 200 mm, 200mm, Fibreglass Filled
- RS Stock No.:
- 711-034
- Mfr. Part No.:
- 2165719
- Manufacturer:
- Bergquist
N
Subtotal (1 pack of 25 units)*
PHP46,660.20
(exc. VAT)
PHP52,259.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP46,660.20 | PHP1,866.408 |
*price indicative
- RS Stock No.:
- 711-034
- Mfr. Part No.:
- 2165719
- Manufacturer:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Pad | |
| Thickness | 230μm | |
| Thermal Conductivity | 1.6W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 92 Shore 00 | |
| Conductive Material | Fibreglass Filled Silicone | |
| Thermal Impedance | 0.61°C-in²/W | |
| Width | 200mm | |
| Standards/Approvals | RoHS | |
| Length | 200mm | |
| Colour | Pink | |
| Series | Gap Pad 3000S30 | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Pad | ||
Thickness 230μm | ||
Thermal Conductivity 1.6W/mK | ||
Self-Adhesive Yes | ||
Hardness 92 Shore 00 | ||
Conductive Material Fibreglass Filled Silicone | ||
Thermal Impedance 0.61°C-in²/W | ||
Width 200mm | ||
Standards/Approvals RoHS | ||
Length 200mm | ||
Colour Pink | ||
Series Gap Pad 3000S30 | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Sil Pad is designed for high performance insulation in low-pressure applications, providing excellent thermal conductivity and electrical isolation for various electronic components.
Thermal impedance of 0.61°C-in/W at 50 psi enhances heat dissipation
Fiberglass reinforcement ensures structural integrity and durability
Thickness options permit flexibility in various configurations
Hardness rating of 92 Shore A guarantees resilience under pressure
Related links
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 1.6 W/mK 200mm, Fibreglass Filled
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 0.8 W/mK 100mm, Fibreglass Filled
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
