Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad, 500 μm Thick, 3 W/mK, 100 mm, 100mm, Fibreglass Reinforced

N

Subtotal (1 pack of 32 units)*

PHP34,093.74

(exc. VAT)

PHP38,184.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP34,093.74PHP1,065.429

*price indicative

RS Stock No.:
711-030
Mfr. Part No.:
2165471
Manufacturer:
Bergquist
Find similar products by selecting one or more attributes.
Select all

Brand

Bergquist

Product Type

Thermal Pad

Thickness

500μm

Thermal Conductivity

3W/mK

Self-Adhesive

Yes

Conductive Material

Fibreglass Reinforced Polymer

Hardness

30 Shore 00

Thermal Impedance

0.25°C-in²/W

Width

100mm

Standards/Approvals

RoHS

Length

100mm

Colour

Light Blue

Maximum Operating Temperature

200°C

Minimum Operating Temperature

-60°C

Series

Gap Pad 3000S30

RoHS Status: Exempt

COO (Country of Origin):
US
The Bergquist Gap Pad provides exceptional thermal performance for low-stress applications, making it an Ideal solution for heat management in sensitive electronic assemblies.

Rated thermal conductivity of 3.0 W/m-K for efficient heat transfer

Fiberglass reinforcement enhances puncture and tear resistance

Designed for low-pressure applications with low thermal resistance

Natural inherent tack on both sides simplifies assembly without additional adhesives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy