Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad, 1 mm Thick, 2.4 W/mK, 100 mm, 100mm, Fibreglass Reinforced
- RS Stock No.:
- 711-028
- Mfr. Part No.:
- 2165423
- Manufacturer:
- Bergquist
N
This image is representative of the product range
Subtotal (1 pack of 32 units)*
PHP34,005.50
(exc. VAT)
PHP38,086.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP34,005.50 | PHP1,062.672 |
*price indicative
- RS Stock No.:
- 711-028
- Mfr. Part No.:
- 2165423
- Manufacturer:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 2.4W/mK | |
| Self-Adhesive | Yes | |
| Thermal Impedance | 0.6°C-in²/W | |
| Hardness | 20 Shore 00 | |
| Conductive Material | Fibreglass Reinforced Polymer | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Colour | Light Yellow | |
| Series | Gap Pad 2500S20 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Pad | ||
Thickness 1mm | ||
Thermal Conductivity 2.4W/mK | ||
Self-Adhesive Yes | ||
Thermal Impedance 0.6°C-in²/W | ||
Hardness 20 Shore 00 | ||
Conductive Material Fibreglass Reinforced Polymer | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Colour Light Yellow | ||
Series Gap Pad 2500S20 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Gap Pad offers exceptional thermal conductivity and conformability, making it Ideal for effective heat transfer applications. This reinforced material ensures reliable performance in low-pressure settings, providing thermal management solutions.
Thermal conductivity rating of 2.4 W/m-K
Highly conformable and gel-like modulus for excellent wet-out characteristics
Constructed with fiberglass reinforcement for enhanced handling and tear resistance
Supplied with protective liners for easy application
Related links
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm,
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 0.8 W/mK 100mm, Fibreglass Filled
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
- Bergquist GP2200SF Series Self-Adhesive Thermal Interface Sheet 2 W/mK 100mm, Gap Pad 2200SF
