Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad, 1 mm Thick, 0.8 W/mK, 100 mm, 100mm, Fibreglass Filled
- RS Stock No.:
- 711-032
- Mfr. Part No.:
- 2165475
- Manufacturer:
- Bergquist
N
Subtotal (1 pack of 32 units)*
PHP23,919.87
(exc. VAT)
PHP26,790.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,919.87 | PHP747.496 |
*price indicative
- RS Stock No.:
- 711-032
- Mfr. Part No.:
- 2165475
- Manufacturer:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 0.8W/mK | |
| Self-Adhesive | Yes | |
| Hardness | 25 Shore 00 | |
| Conductive Material | Fibreglass Filled Silicone | |
| Thermal Impedance | 2°C-in²/W | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Colour | Mauve, Pink | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Series | Gap Pad 3000S30 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Pad | ||
Thickness 1mm | ||
Thermal Conductivity 0.8W/mK | ||
Self-Adhesive Yes | ||
Hardness 25 Shore 00 | ||
Conductive Material Fibreglass Filled Silicone | ||
Thermal Impedance 2°C-in²/W | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Colour Mauve, Pink | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Series Gap Pad 3000S30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Gap Pad provides effective thermal conductivity for filling Air gaps in electronic applications.
Thermal conductivity rated at 0.8 W/m-K enhances heat dissipation
Conformable, low hardness makes it easy to apply
Structurally reinforced with Sil-Pad for improved durability
Electrically isolating, ensuring component safety
Related links
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 1.6 W/mK 200mm, Fibreglass Filled
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
