Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad, 1 mm Thick, 3 W/mK, 100 mm, 100mm, Fibreglass Reinforced
- RS Stock No.:
- 711-031
- Mfr. Part No.:
- 2165472
- Manufacturer:
- Bergquist
N
Subtotal (1 pack of 32 units)*
PHP45,977.61
(exc. VAT)
PHP51,494.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP45,977.61 | PHP1,436.80 |
*price indicative
- RS Stock No.:
- 711-031
- Mfr. Part No.:
- 2165472
- Manufacturer:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Product Type | Thermal Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | Yes | |
| Thermal Impedance | 0.52°C-in²/W | |
| Conductive Material | Fibreglass Reinforced Polymer | |
| Hardness | 30 Shore 00 | |
| Width | 100mm | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Colour | Light Blue | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Series | Gap Pad 3000S30 | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Product Type Thermal Pad | ||
Thickness 1mm | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive Yes | ||
Thermal Impedance 0.52°C-in²/W | ||
Conductive Material Fibreglass Reinforced Polymer | ||
Hardness 30 Shore 00 | ||
Width 100mm | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
Colour Light Blue | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Series Gap Pad 3000S30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Gap Pad provides superior thermal conductivity for efficient heat transfer in low-stress applications, ensuring optimal performance in various electronic devices.
Thermal conductivity rated at 3.0 W/m-K for effective heat dissipation
Fiberglass reinforcement enhances puncture, shear, and tear resistance
Highly conformable and soft to ensure a secure fit on uneven surfaces
Natural inherent tack allows for easy assembly without thermally-impeding adhesives
Related links
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 3 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 0.8 W/mK 100mm, Fibreglass Filled
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 2500S20 Series Self-Adhesive Thermal Pad 2.4 W/mK 100mm, Fibreglass Reinforced
- Bergquist Gap Pad 3000S30 Series Self-Adhesive Thermal Pad 1.6 W/mK 200mm, Fibreglass Filled
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
- Bergquist GP3000S30 Series Self-Adhesive Thermal Interface Sheet 3 W/mK 100mm, Gap Pad 3000S30
