RND RND 460 Series Self-Adhesive Thermal Gap Pad, 3.2 mm Thick, 1.2 W/mK, 100 mm, 100mm, Silicone

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
490-776
Distrelec Article No.:
301-74-049
Mfr. Part No.:
RND 460-00136
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Thermal Gap Pad

Thickness

3.2mm

Thermal Conductivity

1.2W/mK

Self-Adhesive

Yes

Trade Name

460

Conductive Material

Silicone

Hardness

20-25 Shore 00

Standards/Approvals

ASTM D2240, UL94-V0, UL94, RoHS, ASTM D257, ASTM D792, ASTM D5470, ASTM D150

Width

100mm

Length

100mm

Colour

Dark Red

Series

RND 460

Minimum Operating Temperature

50°C

Maximum Operating Temperature

200°C

COO (Country of Origin):
CN
The RND fiberglass thermal pad is designed to enhance thermal conductivity while providing exceptional mechanical properties. This ultra-soft, single-sided silicone tape serves as an ideal solution for applications requiring effective insulation and low thermal resistance. With its unique dual-layer structure, it thrives under pressure, ensuring optimal performance even on uneven surfaces. This pad is particularly beneficial for intricate designs and has the durability to withstand processes such as stamping and punching. Its impressive operating range, from -50 to 200 ℃, makes it suitable for various demanding environments, while its electrically isolating feature adds to the safety of electronic assemblies.

Offers effective electrical isolation for sensitive components

Designed to reduce thermal resistance under low pressure

Maintains high durability through various mechanical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy