RND RND 460 Series Self-Adhesive Thermal Gap Pad, 2 mm Thick, 3 W/mK, 100 mm, 100mm, Silicone
- RS Stock No.:
- 490-825
- Mfr. Part No.:
- RND 460-00119
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-825
- Mfr. Part No.:
- RND 460-00119
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 460 | |
| Self-Adhesive | Yes | |
| Product Type | Thermal Gap Pad | |
| Thickness | 2 mm | |
| Thermal Conductivity | 3 W/mK | |
| Length | 100 mm | |
| Width | 100 mm | |
| Conductive Material | Silicone | |
| Colour | Blue | |
| Hardness | 35/50 Shore 00 | |
| Maximum Operating Temperature | 200 °C | |
| Minimum Operating Temperature | 50 °C | |
| Standards/Approvals | ASTM D150, ASTM D2240, ASTM D257, ASTM D5470, ASTM D792, RoHS, UL94-V0 | |
| Trade Name | 460 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 460 | ||
Self-Adhesive Yes | ||
Product Type Thermal Gap Pad | ||
Thickness 2 mm | ||
Thermal Conductivity 3 W/mK | ||
Length 100 mm | ||
Width 100 mm | ||
Conductive Material Silicone | ||
Colour Blue | ||
Hardness 35/50 Shore 00 | ||
Maximum Operating Temperature 200 °C | ||
Minimum Operating Temperature 50 °C | ||
Standards/Approvals ASTM D150, ASTM D2240, ASTM D257, ASTM D5470, ASTM D792, RoHS, UL94-V0 | ||
Trade Name 460 | ||
- COO (Country of Origin):
- CN
The RND Thermal Gap Pad is an advanced solution designed for effective heat management in various applications. Engineered from silicone, this pad not only embodies environmentally friendly properties but also provides exceptional flexibility and compression capabilities. Its high thermal conductivity ensures efficient heat transfer between critical components, making it ideal for high-performance environments. With low thermal resistance at minimal pressure, this pad maintains its efficiency under demanding conditions. The inherent tackiness of the pad eliminates the need for additional adhesives, preserving the integrity of its thermal conductance. This product stands as a reliable choice for both everyday and specialised uses, ensuring optimal thermal performance for your technological needs.
Self-adhesive properties streamline installation and reduce preparation time
Superior thermal conductivity enhances overall system efficiency
Ideal for filling mechanism gaps, increasing heat transfer efficiency
Related links
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 1.2 W/mK 100mm, Silicone
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 5 W/mK 100mm, Silicone
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 1.2 W/mK 300mm, Silicone
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100mm, Gap Pad
- Bergquist Not Found Series Self-Adhesive Thermal Interface Sheet 1 W/mK 100mm, Gap Pad VO Ultra
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Silicone with Ceramic Particles
