RND RND 460 Series Self-Adhesive Thermal Gap Pad, 300 μm Thick, 1.2 W/mK, 300 mm, 300mm, Silicone
- RS Stock No.:
- 490-559
- Distrelec Article No.:
- 301-74-026
- Mfr. Part No.:
- RND 460-00112
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-559
- Distrelec Article No.:
- 301-74-026
- Mfr. Part No.:
- RND 460-00112
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Thermal Gap Pad | |
| Thickness | 300μm | |
| Thermal Conductivity | 1.2W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | 460 | |
| Hardness | 35/50 Shore 00 | |
| Conductive Material | Silicone | |
| Length | 300mm | |
| Standards/Approvals | ASTM D5470, ASTM D792, RoHS, ASTM D2240, ASTM D257, ASTM D150, UL94-V0 | |
| Width | 300mm | |
| Colour | Grey | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 200°C | |
| Series | RND 460 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Thermal Gap Pad | ||
Thickness 300μm | ||
Thermal Conductivity 1.2W/mK | ||
Self-Adhesive Yes | ||
Trade Name 460 | ||
Hardness 35/50 Shore 00 | ||
Conductive Material Silicone | ||
Length 300mm | ||
Standards/Approvals ASTM D5470, ASTM D792, RoHS, ASTM D2240, ASTM D257, ASTM D150, UL94-V0 | ||
Width 300mm | ||
Colour Grey | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 200°C | ||
Series RND 460 | ||
- COO (Country of Origin):
- CN
The RND Thermal Gap Pad by Distrelec is an innovative and versatile solution designed to enhance thermal conductivity in various demanding applications. This product is environmentally friendly and features a silicone construction that ensures flexibility and compressibility. Tailored for optimal performance, the pad excels in improving heat transfer efficiency between heating elements and metal radiators, making it an ideal choice for both low compression and low thermal resistance requirements. With excellent temperature resistance ranging from -50 to 200 degrees Celsius, this thermal pad guarantees durability and stability, ensuring that it not only meets but exceeds user expectations across various sectors. Its ultra-soft and highly conformable design allows for seamless integration onto surfaces, providing reliable adherence without comprising performance.
Provides high insulation and flame retardance for safe operation
Includes a self-adhesive layer for secure attachment without additional adhesives
Offers excellent weather resistance to ensure longevity in various environments
High compression capacity allows reliable performance under pressure
Related links
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 1.2 W/mK 100mm, Silicone
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 3 W/mK 100mm, Silicone
- RND RND 460 Series Self-Adhesive Thermal Gap Pad 5 W/mK 100mm, Silicone
- Wurth Elektronik WE-TINS Series Thermal Gap Pad 1.6 W/mK 300mm, Ceramic Filled Silicone Rubber
- RS PRO Self-Adhesive Thermal Gap Pad 8 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 8 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 8 W/mK 200mm, Silicone
- RS PRO Self-Adhesive Thermal Gap Pad 2 W/mK 200mm, Silicone
