Thermal Imaging Cameras

A thermal imaging camera is a test and measurement device that detects infrared radiation and converts temperature differences into a visible thermal image. Handheld and non-contact, these instruments let electricians, maintenance teams, and facility engineers identify hot spots, cold spots, and thermal anomalies quickly, without touching the component under inspection. Related terms such as thermal camera, thermal scanner, and infrared thermal imaging camera all describe the same core technology, applied across electrical inspection, industrial maintenance, HVAC diagnostics, and facility surveys. At RS Philippines, we stock thermal imaging cameras across handheld, industrial, electrical, fixed, entry-level, and advanced grades from brands including FLIR, Fluke, and RS PRO, alongside our calibration services for keeping instruments audit-ready.

How Do Thermal Imaging Cameras Work?

A thermal camera captures infrared energy emitted by a surface and converts it into a temperature reading and a visible image. Warmer areas typically appear in colors such as reds, oranges, and yellows, while cooler areas may appear as purples, blues, or other colors depending on the selected palette, allowing users to identify heat patterns at a glance.

Inside the device, an external lens focuses infrared energy onto an internal thermal sensor, which passes the signal through processing electronics that turn the captured heat data into a thermal image for immediate diagnosis or later evaluation through dedicated software.

An infrared thermal imaging camera measures surface temperature only, not internal temperature, and readings can be affected by emissivity, reflected apparent temperature, distance, humidity, and environmental conditions. A thermal scanner also allows inspection from a safe distance, without touching live or hot components, which is central to its role in electrical and industrial safety work.

Types of Thermal Imaging Cameras

Thermal imaging cameras are stocked across a spread of duty grades and form factors, so the right type depends on the application, the environment, and the required level of detail. The variants below cover the main categories in the RS Philippines range.

Handheld Thermal Imaging Cameras

Handheld cameras are the default choice for electricians, maintenance teams, and facility inspectors moving between assets. They combine portability with the resolution and sensitivity needed for on-the-spot troubleshooting, and are the most common thermal imaging camera specified for MRO work.

Industrial Thermal Scanners

An industrial thermal scanner is built for repeated use in factories, plants, and equipment maintenance environments. Reinforced construction, higher-rated sensors, and improved ingress protection distinguish these units from lighter-duty designs, making them the right choice for production lines and process equipment.

Electrical Thermal Scanners

An electrical thermal scanner is used to inspect panels, switchgear, connections, breakers, and electrical components for abnormal heat patterns that signal loose terminals, overloaded circuits, or failing devices. These are the workhorse instruments for preventive electrical maintenance.

Fixed and Mounted Thermal Cameras

Fixed and mounted cameras support continuous monitoring of equipment, process lines, or critical assets where uninterrupted temperature surveillance matters. They can integrate with monitoring and control systems to provide automated alarms when temperature thresholds are exceeded.

Entry-Level Thermal Cameras

Entry-level cameras suit basic troubleshooting, general temperature checks, and lighter inspection duties. Resolution and feature depth step down accordingly, in exchange for a smaller footprint and lower specification cost.

Advanced Thermal Imaging Cameras

Advanced models offer higher thermal resolution, better sensitivity, reporting features, and data logging for professional inspection workflows where the output feeds maintenance records, audit reports, or predictive-maintenance programs.

What Do Thermal Imaging Cameras Detect?

A thermal imaging camera detects temperature differences across surfaces, revealing patterns invisible to the eye.

  • Electrical Hot Spots: On electrical panels and terminals, an electrical thermal scanner reads loose connections, overloaded circuits, imbalanced loads, and failing components as abnormal heat signatures well before they become open faults.
  • Mechanical Issues: Bearings, motors, pumps, and moving parts throw off unusual heat under friction or wear, giving maintenance teams an early warning of issues like motor overheating before they escalate.
  • Building Issues: Point a thermal camera at external walls, ducts, and equipment surfaces to reveal insulation gaps, moisture-related temperature variations, air leaks, and HVAC performance issues.

However, thermal cameras do not see through walls or opaque objects. They measure temperatures at the visible surface and can only detect hidden issues indirectly where issues create surface temperature variations.

What Are Thermal Cameras Used For?

A thermal camera earns its place across most industries that maintain equipment, buildings, or process plant.

  • Electrical Inspection: An electrical thermal scanner picks up overheating panels, terminals, breakers, transformers, and switchgear before a fault develops.
  • Industrial Maintenance: On production lines and around rotating equipment, technicians point an industrial thermal scanner at motors, bearings, pumps, and conveyors to catch heat-related wear before it becomes downtime.
  • HVAC and Building Diagnostics: Facilities teams use a thermal imaging camera during building inspections to trace air leaks, insulation gaps, and heating or cooling imbalance across commercial buildings.
  • Preventive Maintenance: Compare baseline thermal images over time to catch changes before an asset fails, feeding predictive maintenance programs.
  • Safety Inspections: Where hot surfaces or hard-to-reach assets make close-quarters checks risky, a thermal scanner reads temperatures from a safer distance and keeps inspectors clear of the hazard.

How to Choose the Right Thermal Imaging Camera

The right thermal imaging camera depends on the target application, the environment it will work in, and the level of detail the reader needs from each inspection. Work through the criteria below to narrow your selection.

  • Resolution: Higher thermal resolution reveals smaller temperature differences and finer detail, which matters for small components and long-distance targets.
  • Temperature Range: Choose a camera that comfortably covers the temperature range expected in your application, from routine electrical inspection through to hot mechanical assets.
  • Thermal Sensitivity: Better thermal sensitivity, often specified as NETD (Noise Equivalent Temperature Difference), allows for the detection of smaller temperature differences and earlier fault development. Lower NETD values indicate better sensitivity.
  • Image and Reporting Features: Consider image storage, on-image annotations, software compatibility, and report generation where the output feeds maintenance records or audit files.
  • Measurement Accuracy: Check product specifications and calibration requirements when readings are used for maintenance decisions, audits, or predictive programs.
  • Environment: For industrial use, consider durability, IP rating, drop resistance, and battery life alongside the raw thermal specification.
  • Application Fit: Basic thermal camera models suit general troubleshooting, while an industrial thermal scanner or electrical thermal scanner may be better for demanding inspection workflows.

How Much Do Thermal Imaging Cameras Cost?

The price of a thermal imaging camera varies according to its resolution, thermal sensitivity, temperature range, brand, software and reporting features, and build ruggedness. Basic thermal scanners are generally lower-cost, suiting quick spot checks and lighter troubleshooting, while professional industrial and electrical inspection cameras cost more because of the accuracy, sensitivity, and reporting features they carry. In the Philippines, the price of thermal scanners reflect its specification drivers, alongside its local availability of brand support and calibration services. Compare by full specification rather than price alone.

Tips for More Accurate Thermal Imaging Results

Getting reliable results from an infrared thermal imaging camera depends on setting up each inspection correctly. Follow the points below alongside the manufacturer's instructions.

  • Set Emissivity Correctly: Different materials emit infrared energy differently, and incorrect emissivity settings can significantly affect reported temperatures.
  • Avoid Reflective Surfaces: Shiny metal may show reflected heat from the surroundings rather than true surface temperature. Reposition, mask, or use a reference target where possible.
  • Maintain Distance: Keep a suitable distance for the camera's resolution and the target size, so each pixel captures real thermal detail rather than averaged heat.
  • Compare Similar Components: Use side-by-side thermal comparisons of identical assets to spot the abnormal one; a single reading in isolation gives less diagnostic information.
  • Document Conditions: Record load, ambient temperature, and inspection distance so that repeat inspections can be compared against a genuine baseline.

Why Buy Thermal Imaging Cameras from RS Philippines?

RS Philippines is a trusted supplier and distributor of thermal imaging cameras, stocking a wide range of options across electrical, industrial, HVAC, and maintenance inspection duties, at competitive prices. We offer brands such as FLIR, Fluke, and RS PRO, supported by in-house calibration services for buyers who need audit-ready measurements. Buyers building out a full electrical inspection kit can also pair our thermal cameras with a digital multimeter and clamp meters from our test and measurement range. Get your order shipped fast across the Philippines, and for full details on delivery services and fees, please refer to our Delivery page.

58 Products showing for Thermal Imaging Cameras

Sort By
Subtotal (1 unit)
PHP48,554.25(exc. VAT)
PHP48,554.25/unit
Subtotal (1 unit)
PHP34,674.68(exc. VAT)
PHP34,674.68/unit
Subtotal (1 unit)
PHP27,406.46(exc. VAT)
PHP27,406.46/unit
Subtotal (1 unit)
PHP41,635.34(exc. VAT)
PHP41,635.34/unit
Subtotal (1 unit)
PHP58,906.36(exc. VAT)
PHP58,906.36/unit
Subtotal (1 unit)
PHP57,122.30(exc. VAT)
PHP57,122.30/unit
Subtotal (1 unit)
PHP86,638.93(exc. VAT)
PHP86,638.93/unit
Subtotal (1 unit)
PHP102,766.19(exc. VAT)
PHP102,766.19/unit
Subtotal (1 unit)
PHP90,080.55(exc. VAT)
PHP90,080.55/unit
Currently unavailable
Subtotal (1 unit)
PHP52,668.00(exc. VAT)
PHP52,668.00/unit
Currently unavailable
Subtotal (1 unit)
PHP1,265,160.00(exc. VAT)
PHP1,265,160.00/unit
Temporarily out of stock
Subtotal (1 unit)
PHP500,140.00(exc. VAT)
PHP500,140.00/unit
Temporarily out of stock
Subtotal (1 unit)
PHP96,653.00(exc. VAT)
PHP96,653.00/unit
Currently unavailable
Subtotal (1 unit)
PHP70,197.00(exc. VAT)
PHP70,197.00/unit
Currently unavailable
Subtotal (1 unit)
PHP337,349.00(exc. VAT)
PHP337,349.00/unit
Subtotal (1 unit)
PHP329,434.89(exc. VAT)
PHP329,434.89/unit
Subtotal (1 unit)
PHP195,658.00(exc. VAT)
PHP195,658.00/unit
Subtotal (1 unit)
PHP57,697.01(exc. VAT)
PHP57,697.01/unit
Temporarily out of stock
Subtotal (1 unit)
PHP383,931.00(exc. VAT)
PHP383,931.00/unit
In Stock
Subtotal (1 unit)
PHP1,380,936.99(exc. VAT)
PHP1,380,936.99/unit
Results per page