Phoenix Contact, LPO 35/E Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 638-814
- Mfr. Part No.:
- 3270542
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP27,689.52
(exc. VAT)
PHP31,012.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,689.52 | PHP1,384.476 |
*price indicative
- RS Stock No.:
- 638-814
- Mfr. Part No.:
- 3270542
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Terminal Block Marker | |
| For Use With | Terminal Block | |
| Series | LPO 35/E | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | REACH, China RoHS, DIN EN 45545-2 (R22 HL 1- HL 3, R23 HL 1- HL 3, R24 HL 1- HL 3, R26 HL 1- HL 3), RoHS, NFPA 130 (ASTM E 162, ASTM E 662, SMP 800C), cCSAus Approval ID:80174529, DNV Approval ID:TAE00004TX, UL 94 V0, IEC 61984 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Terminal Block Marker | ||
For Use With Terminal Block | ||
Series LPO 35/E | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals REACH, China RoHS, DIN EN 45545-2 (R22 HL 1- HL 3, R23 HL 1- HL 3, R24 HL 1- HL 3, R26 HL 1- HL 3), RoHS, NFPA 130 (ASTM E 162, ASTM E 662, SMP 800C), cCSAus Approval ID:80174529, DNV Approval ID:TAE00004TX, UL 94 V0, IEC 61984 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pick-off plug is engineered for high-performance electrical applications, boasting a nominal voltage of 800 V and a nominal current rating of 24 A Its innovative push-in connection method ensures quick and secure installation Designed to accommodate various conductor cross sections, this product is perfect for a range of configurations The compact size and grey RAL 7042 finish make it an unobtrusive addition to any electrical assembly Built from durable PA material, it meets stringent flammability ratings, making it suitable for both industrial and commercial environments With its exceptional temperature ratings, this pick-off plug guarantees reliability even in extreme conditions Optimised for ease of use, it streamlines your connection processes while adhering to IEC standards
Test plug terminal block with versatile connection options
Compact dimensions facilitate integration into limited spaces
Flammability-rated material enhances safety and compliance
Suitable for a broad range of conductor cross sections
Meets environmental standards including EU RoHS requirements
Robust design ensures durability across various applications
Low installation time promotes efficient project timelines
Ideal for both industrial and commercial electrical systems
Compatible with multiple conductor types for flexible application
Related links
- Phoenix Contact, LPO 35 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 6/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 16 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 6 Marker Strip for use with Terminal Block
