Phoenix Contact, LPO 35 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 567-313
- Mfr. Part No.:
- 3270543
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP23,944.42
(exc. VAT)
PHP26,817.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,944.42 | PHP1,197.221 |
*price indicative
- RS Stock No.:
- 567-313
- Mfr. Part No.:
- 3270543
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | LPO 35 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | cCSAus Approval ID: 80174529, DNV Approval ID: TAE00004TX, IEC 61984 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series LPO 35 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals cCSAus Approval ID: 80174529, DNV Approval ID: TAE00004TX, IEC 61984 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact LPO 35 - Pick-off plug is expertly designed for reliable connections in a variety of industrial applications This robust component features a push-in connection method, ensuring straightforward assembly and heightened reliability in performance Built to withstand demanding environments, the plug offers a nominal voltage of 800 V and a nominal current of 24 A, perfectly combining safety and efficiency Its compact dimensions allow for easy integration into control systems, while the gray housing conforms to contemporary aesthetics and industry standards This pick-off plug embodies the perfect blend of functionality and durability, making it an essential component for professionals seeking dependable electronic solutions
Push-in connection method simplifies installation processes
Streamlined design accommodates space-constrained environments
Exceptional voltage and current ratings for wide-ranging applications
Robust construction ensures longevity even in harsh conditions
Colour-coded housing aids in quick identification during assembly
Meets various industry standards for enhanced safety compliance
Related links
- Phoenix Contact, LPO 35/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 16 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 6/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 6 Marker Strip for use with Terminal Block
