Phoenix Contact, LPO 10 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 20 units)*

PHP20,181.95

(exc. VAT)

PHP22,603.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,181.95PHP1,009.098

*price indicative

RS Stock No.:
567-312
Mfr. Part No.:
3270529
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Marker

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

LPO 10

Colour

Grey

Material

Polyamide

Standards/Approvals

IEC 61984

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact pick-off plug is designed to meet the demands of modern electrical applications, delivering reliability and efficiency across various environments Crafted with precision, this terminal block ensures secure connections through its innovative push-in connection method Its robust design supports a wide range of conductor cross sections, making it versatile for multiple uses With an impressive nominal voltage rating of 800 V and a nominal current of 24 A, this product empowers users to tackle complex electrical tasks with confidence Built for durability, it withstands extreme temperatures and harsh conditions, ensuring long-lasting performance This unit is not only engineered for high technical standards but also adheres to international safety regulations, making it an essential component for professionals in diverse industries

Designed for easy and reliable push-in connection

Compatible with a variety of conductor cross sections, increasing versatility

Ideal for environments with extreme temperature variations

Constructed from high-quality materials to ensure longevity

Meets high international safety and performance standards

Compact dimensions allow for efficient use in tight spaces

Residues comply with EU RoHS substance regulations, ensuring environmental safety

Offers excellent flammability ratings for enhanced safety in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy