Phoenix Contact, LPO 16 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 609-217
- Mfr. Part No.:
- 3270532
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP26,246.33
(exc. VAT)
PHP29,395.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,246.33 | PHP1,312.317 |
*price indicative
- RS Stock No.:
- 609-217
- Mfr. Part No.:
- 3270532
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | LPO 16 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | NFPA 130 (ASTM E 662), cCSAus Approval ID: 80174529, CHINA RoHS, EU REACH, IEC 61984, UL 94 V0, DIN EN 45545-2 R22 HL 1 - HL 3, DIN EN 45545-2 R24 HL 1 - HL 3, DIN EN 45545-2 R23 HL 1 - HL 3, EU RoHS, DNV Approval ID: TAE00004TX, DIN EN 45545-2 R26 HL 1 - HL 3, NFPA 130 (ASTM E 162), NFPA 130 (SMP 800C) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series LPO 16 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals NFPA 130 (ASTM E 662), cCSAus Approval ID: 80174529, CHINA RoHS, EU REACH, IEC 61984, UL 94 V0, DIN EN 45545-2 R22 HL 1 - HL 3, DIN EN 45545-2 R24 HL 1 - HL 3, DIN EN 45545-2 R23 HL 1 - HL 3, EU RoHS, DNV Approval ID: TAE00004TX, DIN EN 45545-2 R26 HL 1 - HL 3, NFPA 130 (ASTM E 162), NFPA 130 (SMP 800C) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pick-off plug is engineered to provide reliable connectivity in various industrial applications Designed with a focus on quality and robustness, it features a push-in connection method that ensures ease of use and secure installation With a nominal voltage rating of 800 V and a nominal current of 24 A, this device is well-suited for demanding use cases The compact dimensions allow for space-efficient integration within existing setups, and its durable construction is intended to withstand the rigours of industrial environments Whether used in automation systems or for terminal block connections, this plug promises optimal performance and dependability in every scenario
Offers easy push-in connectivity for quick installation
Compact size optimises space within control cabinets
Designed to endure varying ambient conditions, ensuring longevity
Constructed with a high flammability rating to enhance safety
Meets international standards, assuring compatibility and reliability
Flexible conductor cross-sections accommodate a range of wiring needs
Related links
- Phoenix Contact, LPO 35/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 35 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 6/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, WS PT 16 Polyamide Marker Strip for use with Terminal Block
