Phoenix Contact, LPO 4/E Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 638-812
- Mfr. Part No.:
- 3270519
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP20,208.22
(exc. VAT)
PHP22,633.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,208.22 | PHP404.164 |
*price indicative
- RS Stock No.:
- 638-812
- Mfr. Part No.:
- 3270519
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | LPO 4/E | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 61984, CCSAUS, CHINA RoHS, REACH, RoHS, DNV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series LPO 4/E | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 61984, CCSAUS, CHINA RoHS, REACH, RoHS, DNV | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact LPO 4/E - Pick-off plug is a highly efficient terminal block designed for robust connectivity in demanding applications Featuring a push-in connection method, this innovative plug ensures reliable and secure electrical connections, making it an essential component for industrial automation and control systems It supports a nominal voltage of 800 V and a current capacity of 24 A, allowing for versatile usage in various electrical installations The compact dimensions, combined with a striking grey aesthetic, not only enhance functionality but also contribute to streamlined assembly processes This product is ideal for projects requiring precision and durability, as it complies with multiple standards including IEC 61984
Compact design facilitates easy installation in tight spaces
Push-in connection method enhances user convenience and reduces installation time
Robust rating enables usage across a range of industrial applications
Complies with international standards, ensuring safety and reliability
Versatile conductor cross-section accommodates a variety of wiring solutions
Constructed from high-quality materials to withstand harsh environmental conditions
Superior flammability ratings provide additional safety in critical applications
Designed for both rigid and flexible connections, offering enhanced flexibility
Ideal for applications in e-mobility and automation technologies
Related links
- Phoenix Contact, LPO 10/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 35/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 6/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 35 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 16 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 6 Marker Strip for use with Terminal Block
