Phoenix Contact, LPO 10/E Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 20 units)*

PHP20,560.13

(exc. VAT)

PHP23,027.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP20,560.13PHP1,028.007

*price indicative

RS Stock No.:
607-239
Mfr. Part No.:
3270528
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Marker

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

LPO 10/E

Colour

Grey

Material

Polyamide

Standards/Approvals

IEC 61984

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact LPO 10/E pick-off plug is designed as a highly efficient solution for various electrical applications, exemplifying reliability and innovation from phoenix contact Engineered to support a nominal voltage of 800 V and a nominal current of 24 A, this plug accommodates seamless connections with a compact design, ensuring optimal performance in demanding environments The plug features a simple push-in connection method, allowing for quick and secure installations With its robust construction and compliance with IEC standards, this pick-off plug not only enhances connectivity but also promotes safety and user confidence Ideal for a range of industrial uses, the LPO 10/E is versatile enough to meet the specific needs of professionals seeking dependable electrical components

Compact design enhances installation flexibility in tight spaces

Supports a wide range of conductor cross sections for diverse applications

Built to withstand ambient temperatures as low as -60 °C, ensuring reliability in extreme conditions

Specially engineered to meet high safety standards, giving users peace of mind

Constructed from durable materials, ensuring longevity and resistance to environmental factors

Features a flammability rating according to UL 94 V0, enhancing safety during operation

Complies with EU RoHS regulations, making it an eco-friendly choice for modern applications

Offers ease of use with a straightforward stripping length for streamlined installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy