Phoenix Contact 316L Stainless Steel Device Marker for use with Equipment Marking
- RS Stock No.:
- 557-173
- Mfr. Part No.:
- 0831656
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP8,006.43
(exc. VAT)
PHP8,967.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,006.43 | PHP1,601.286 |
*price indicative
- RS Stock No.:
- 557-173
- Mfr. Part No.:
- 0831656
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marking | |
| Colour | Silver | |
| Material | 316L Stainless Steel | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, ISO 9227:2017-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Cable Marker | ||
For Use With Equipment Marking | ||
Colour Silver | ||
Material 316L Stainless Steel | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, ISO 9227:2017-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Stainless Steel Label features a silver finish and is unlabelled, allowing for customization with TOPMARK NEO or TOPMARK LASER. It offers versatile mounting options, being attachable with screws or rivets. The sheet includes 6 individual labels, each with a spacious text field measuring 54 mm in height and 75.6 mm in width, providing ample space for clear and durable device identification in demanding environments.
Stainless steel device marking for screwing or riveting
Easy to clean and permanent identification that also meets stringent hygiene requirements
High resistance to corrosion and acids
High resistance to temperatures
Related links
- Phoenix Contact, LS-EMSP-V4A (90X60) 316L Stainless Steel Device Marker for use with Equipment Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMLP 316L Stainless Steel Device Marking for use with Direct Laser Marking
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (50X30) 2H Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact TOPMARK NEO
