Phoenix Contact, LS-EMLP 316L Stainless Steel Device Marking for use with Direct Laser Marking
- RS Stock No.:
- 556-202
- Mfr. Part No.:
- 1031604
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP17,121.41
(exc. VAT)
PHP19,175.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP17,121.41 | PHP3,424.282 |
*price indicative
- RS Stock No.:
- 556-202
- Mfr. Part No.:
- 1031604
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Device Marking | |
| For Use With | Direct Laser Marking | |
| Series | LS-EMLP | |
| Colour | Silver | |
| Material | 316L Stainless Steel | |
| Standards/Approvals | ANSI/UL 969-2018:03, IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Device Marking | ||
For Use With Direct Laser Marking | ||
Series LS-EMLP | ||
Colour Silver | ||
Material 316L Stainless Steel | ||
Standards/Approvals ANSI/UL 969-2018:03, IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11:2000-02 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact stainless steel device marker, designed specifically for durability and reliability, offers a permanent identification solution that meets high hygiene standards. Manufactured with V4A material, it excels in a range of demanding conditions, ensuring that your labelling needs are met with resilience and effectiveness. The product combines elegant aesthetics with practical application, featuring a silver finish that is easy to clean and maintains its integrity over time. Ideal for various industrial applications, this device marker supports direct laser marking technology and is suitable for both indoor and outdoor use. Its adhesive backing ensures a secure mount while the comprehensive set of individual labels caters to diverse labelling requirements, providing a robust solution for any organisational task.
Crafted from high-quality stainless steel for exceptional durability
Features a user-friendly adhesive mounting type for easy application
Compliant with RoHS regulations, ensuring environmentally responsible usage
Resistant to corrosion, acids, and elevated temperatures, standing up to harsh conditions
Designed for high wipe resistance, ensuring long-term legibility
Capable of withstanding extensive UV exposure, ideal for outdoor use
Lightweight yet sturdy, making it versatile for various labelling needs
Offers an optimal text field size for clear and effective information display
Tested under rigorous standards for reliability across applications
Packaged in convenient units, allowing for efficient storage and distribution
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMSP-V4A (90X60) 316L Stainless Steel Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP (180X180) SR ABS Device Marking
- Phoenix Contact, LS-EMLP (180X180) WH ABS Device Marking
- Phoenix Contact TOPMARK LASER
- Phoenix Contact TOPMARK NEO
