Phoenix Contact, 5144 Polyethylene Terephthalate Marking Foil for use with Automatic Conductor Labeling Device
- RS Stock No.:
- 522-028
- Mfr. Part No.:
- 5144055
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP50,086.30
(exc. VAT)
PHP56,096.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,086.30 |
*price indicative
- RS Stock No.:
- 522-028
- Mfr. Part No.:
- 5144055
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Marking Foil | |
| For Use With | Automatic Conductor Labeling Device | |
| Series | 5144 | |
| Colour | White RAL 9010 | |
| Material | Polyethylene Terephthalate | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Marking Foil | ||
For Use With Automatic Conductor Labeling Device | ||
Series 5144 | ||
Colour White RAL 9010 | ||
Material Polyethylene Terephthalate | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN 50018:2013-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The Phoenix Contact Marking foil is a versatile solution designed for automatic conductor labelling devices, providing a reliable and efficient way to organise your wiring systems. The products adhesive mounting type ensures easy application to various surfaces, and its durable materials offer excellent resistance to environmental factors. The foil operates effectively in diverse conditions, making it suitable for various applications in both indoor and outdoor settings. With a length of 100 metres, it allows for continuous use, while the optimal text field dimensions facilitate clear labelling. The user-friendly design ensures labels can be customised according to specific requirements, enhancing organisation and safety in electrical installations.
Fully compliant with EU RoHS substance requirements.
Tested for scratch resistance, ensuring labels remain intact over time.
Offers excellent UV resistance for outdoor use.
Wipe-resistant inscriptions for improved cleanliness and readability.
Compatible with a variety of cable diameters for versatile labelling applications.
Related links
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Conductor
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with Conductor
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Thermomark
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with THERMOMARK
- Phoenix Contact, 5144 Plastic Magazine Insert for use with Plotter and Engraver
- Phoenix Contact, 5144 Plastic Plastic Magazine for use with CMS-P1 Plotter and PLOTMARK
- Phoenix Contact Marking Foil
- Velleman Components Conductive Marking Foil Copper
