Phoenix Contact, E-WM Polyethylene Terephthalate, Thermoplastic Hot-Melt Adhesive Marking Foil for use with THERMOMARK
- RS Stock No.:
- 497-742
- Mfr. Part No.:
- 1234233
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP37,214.26
(exc. VAT)
PHP41,679.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,214.26 |
*price indicative
- RS Stock No.:
- 497-742
- Mfr. Part No.:
- 1234233
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marking Foil | |
| Product Type | Marking Label | |
| For Use With | THERMOMARK E.WIRE, Thermomark E.300 (D)/600 (D) | |
| Series | E-WM | |
| Colour | Yellow | |
| Material | Polyethylene Terephthalate, Thermoplastic Hot-Melt Adhesive | |
| Standards/Approvals | ISO 4892-2:2013-03, IEC 60068-2-2:2007-07, EU RoHS, EU REACH, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marking Foil | ||
Product Type Marking Label | ||
For Use With THERMOMARK E.WIRE, Thermomark E.300 (D)/600 (D) | ||
Series E-WM | ||
Colour Yellow | ||
Material Polyethylene Terephthalate, Thermoplastic Hot-Melt Adhesive | ||
Standards/Approvals ISO 4892-2:2013-03, IEC 60068-2-2:2007-07, EU RoHS, EU REACH, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The Phoenix Contact marking foil in the E-WM (EX23)R YE series is ingeniously crafted for precise automated processing with the THERMOMARK E.WIRE applicator. Tailored for a range of wire and cable diameters, this product delivers versatility and ease of use through its continuous format. The unique design allows for identifiers to be printed on three sides of triangular markers, ensuring clarity and visibility. Manufactured from durable materials, this foil not only withstands demanding conditions but also guarantees that the markers remain securely captive when employed on wires and cables. Its robust construction assures longevity and reliability, making it an ideal choice for various applications in industrial environments.
Designed for seamless integration with automated applicators
Triangular markers allow for multiple labels in one setup
Exceptional visibility once installed enhances operational efficiency
Robust materials ensure long lasting performance in challenging conditions
Effectively identifies a wide range of cylindrical objects
Compliant with stringent environmental regulations for peace of mind
Resistant to UV exposure ensuring durability in outdoor settings
Suitable for use in extreme temperature ranges for added versatility
Quick and easy installation streamlines workflow processes
Related links
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Thermomark
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with Conductor
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Conductor
- Phoenix Contact, 5144 Polyethylene Terephthalate Marking Foil for use with Automatic Conductor Labeling Device
- Glue Guns
- Hot Melt Glue Guns
- HellermannTyton Hot Melt Tape 10 m Length Clear
- HellermannTyton Hot Melt Tape 50 m Length Transparent
