Phoenix Contact, 1234 Thermoplastic Hot-Melt Adhesive, Polyethylene Terephthalate Marking Foil for use with Conductor
- RS Stock No.:
- 509-800
- Mfr. Part No.:
- 1234231
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-800
- Mfr. Part No.:
- 1234231
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Marking Foil | |
| For Use With | Conductor And Cable Marking | |
| Series | 1234 | |
| Colour | White RAL 9010 | |
| Material | Thermoplastic Hot-Melt Adhesive, Polyethylene Terephthalate | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, RoHS compliant yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Marking Foil | ||
For Use With Conductor And Cable Marking | ||
Series 1234 | ||
Colour White RAL 9010 | ||
Material Thermoplastic Hot-Melt Adhesive, Polyethylene Terephthalate | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, RoHS compliant yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The Phoenix Contact Marking Foil in the E-WM product family is expertly crafted for seamless integration with the THERMOMARK E.WIRE applicator, providing an advanced solution for conductor marking. Designed for automated processing, it allows for efficient production of high-quality labels. The continuous format ensures compatibility with a variety of wire and cable diameters, eliminating the need for constant material changes. With notable features such as three-sided printing, this product guarantees clear visibility of essential information once installed. The durable construction ensures that the markers remain firmly in place, delivering reliable, long-lasting identification across various applications in demanding environments.
Compatible with a range of wire diameters enhancing versatility
Allows for three sided printing optimizing space for information
Designed specifically for use with automated applicators ensuring efficiency
Constructed with a heat sealed joint that guarantees markers stay captive
Supports permanent identification across multiple cylindrical objects
Available in various widths to suit different marking needs
Compliant with stringent RoHS and REACH regulations for environmental safety
Related links
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with Conductor
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Thermomark
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with THERMOMARK
- Phoenix Contact, 5144 Polyethylene Terephthalate Marking Foil for use with Automatic Conductor Labeling Device
- Glue Guns
- Hot Melt Glue Guns
- HellermannTyton Hot Melt Tape 10 m Length Clear
- HellermannTyton Hot Melt Tape 50 m Length Transparent
