Phoenix Contact, 1234 Polyethylene Terephthalate, Thermoplastic Hot-Melt Adhesive Marking Foil for use with Conductor
- RS Stock No.:
- 497-740
- Mfr. Part No.:
- 1234227
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP35,614.32
(exc. VAT)
PHP39,888.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,614.32 |
*price indicative
- RS Stock No.:
- 497-740
- Mfr. Part No.:
- 1234227
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marking Foil | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | 1234 | |
| Colour | White | |
| Material | Polyethylene Terephthalate, Thermoplastic Hot-Melt Adhesive | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marking Foil | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable Marking | ||
Series 1234 | ||
Colour White | ||
Material Polyethylene Terephthalate, Thermoplastic Hot-Melt Adhesive | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The Phoenix Contact Marking Foil offers a sophisticated solution for automated cable identification, ensuring clear and durable markings across various wire diameters. Designed for use with the THERMOMARK E.WIRE applicator, this product streamlines the labelling process, transforming material into flexible, high-quality markers that adhere effectively to cables. Its innovative design allows for the easy application of information on three sides, making it an excellent choice for environments requiring precise identification. The marking foil excels in performance, ensuring that each marker remains securely attached thanks to its robust heat-sealed construction. This product is not only efficient but also meets high standards of environmental compliance, making it a reliable choice for professional applications.
Designed for seamless integration with the THERMOMARK E.WIRE applicator for enhanced efficiency
Triangular marker design allows for variable information display on multiple surfaces
Heat sealed joint guarantees longevity and marker retention during usage
Capable of accommodating a wide range of wire and cable diameters without the need for material changes
Environmentally friendly with compliance to RoHS standards reflecting an eco conscious choice
Durable construction ensures resilience against various environmental challenges
Related links
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Conductor
- Phoenix Contact Thermoplastic Hot-Melt Adhesive Marking Foil for use with THERMOMARK
- Phoenix Contact Polyethylene Terephthalate Marking Foil for use with Thermomark
- Phoenix Contact, 5144 Polyethylene Terephthalate Marking Foil for use with Automatic Conductor Labeling Device
- Glue Guns
- Hot Melt Glue Guns
- HellermannTyton Hot Melt Tape 10 m Length Clear
- HellermannTyton Hot Melt Tape 50 m Length Transparent
