Phoenix Contact, 5144 Plastic Plastic Magazine for use with CMS-P1 Plotter and PLOTMARK
- RS Stock No.:
- 512-361
- Mfr. Part No.:
- 5144819
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 512-361
- Mfr. Part No.:
- 5144819
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Plastic Magazine | |
| For Use With | CMS-P1 Plotter and PLOTMARK | |
| Series | 5144 | |
| Material | Plastic | |
| Standards/Approvals | Fulfills EU RoHS substance requirements, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Plastic Magazine | ||
For Use With CMS-P1 Plotter and PLOTMARK | ||
Series 5144 | ||
Material Plastic | ||
Standards/Approvals Fulfills EU RoHS substance requirements, EU RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Magazine is an essential accessory tailored for the CMS-P1 plotter and PLOTMARK, specifically designed to enhance your labelling experience. This robust plastic magazine holds sheet materials securely, featuring a self-adhesive mat that ensures labels, films, and paper stay precisely in place. Capable of accommodating sheet sizes up to a maximum of DIN A4, it optimises plotter capacity, allowing you to efficiently process materials. With a focus on practicality, the magazine not only meets the needs of partial labelling but also offers versatility by utilising marking sheets that have been previously started. Engage in a smoother and more efficient labelling operation, assured of the high-quality that comes standard with this accessory.
Constructed from durable plastic for long lasting performance
Facilitates the use of various marking materials for diverse applications
Maximises plotter utilisation ensuring you get the most out of your equipment
Supports partial labelling for added flexibility in projects
Related links
- Phoenix Contact, 5144 Plastic Magazine Insert for use with Plotter and Engraver
- Phoenix Contact Polyamide Conductor Marker for use with BLUEMARK ID BLUEMARK CLED BLUEMARK
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact CMS-P1-PLOTTER BLUEMARK CLED, BLUEMARK
- Phoenix Contact PLOTMARK
- Phoenix Contact PLOTMARK
- Phoenix Contact PLOTMARK
