Phoenix Contact, 5144 Plastic Magazine Insert for use with Plotter and Engraver
- RS Stock No.:
- 512-359
- Mfr. Part No.:
- 5144741
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP15,275.49
(exc. VAT)
PHP17,108.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,275.49 |
*price indicative
- RS Stock No.:
- 512-359
- Mfr. Part No.:
- 5144741
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Magazine Insert | |
| Product Type | Cable Marker | |
| For Use With | Plotter and Engraver | |
| Series | 5144 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Magazine Insert | ||
Product Type Cable Marker | ||
For Use With Plotter and Engraver | ||
Series 5144 | ||
Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Magazine insert is specifically designed for the CMS-P1 plotter, offering a robust solution for your labelling needs. With its capacity to accommodate between four to six PABA marker bars, it maximises efficiency and material use. Crafted from durable plastic, this insert not only withstands daily wear and tear but also enhances operational performance, allowing for substantial increases in material processing compared to previous models. The thoughtful design ensures compatibility with marking sheets that have already been partially used, making it a versatile addition to your labelling toolkit. This product is an ideal choice for professionals seeking to streamline their marking processes while ensuring high-quality results.
Accommodates multiple marker bars for flexible use
Optimised design allows for effective use of plotter capacity
Durable materials ensure long lasting performance
Increased efficiency in labelling operations for time saving benefits
Compatible with previously started marking sheets reducing waste
Variety of magazines available for tailored labelling solutions
Related links
- Phoenix Contact, 5144 Plastic Plastic Magazine for use with CMS-P1 Plotter and PLOTMARK
- Phoenix Contact Card Printer Magazine Magazine for use with Plotter and Engraver Printers
- Phoenix Contact, 5144 Polyethylene Terephthalate Marking Foil for use with Automatic Conductor Labeling Device
- Phoenix Contact Printer Accessory Kit Magazine for use with CMS-P1 Plotter Printers
- Phoenix Contact, PMST ABS Insert Label for use with CMS-P1 Plotter
- Phoenix Contact CMS-P1-PLOTTER
- Phoenix Contact, ES/LP-BW Cardboard Insert Strip for use with CMS-P1 Plotter
- Exacompta Desktop Plastic Blue Magazine Rack
