Exacompta Desktop Plastic Blue Magazine Rack
- RS Stock No.:
- 727-479
- Mfr. Part No.:
- 18262D
- Manufacturer:
- Exacompta
Subtotal (1 pack of 6 units)*
PHP4,672.89
(exc. VAT)
PHP5,233.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,672.89 | PHP778.815 |
*price indicative
- RS Stock No.:
- 727-479
- Mfr. Part No.:
- 18262D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Number of Pockets | 1 | |
| Product Type | Magazine Rack | |
| Sub Type | File | |
| Material | Plastic | |
| Colour | Blue | |
| Depth | 305mm | |
| Height | 305mm | |
| Mount Type | Desktop | |
| Width | 82mm | |
| Standards/Approvals | EN ISO 14001 | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Number of Pockets 1 | ||
Product Type Magazine Rack | ||
Sub Type File | ||
Material Plastic | ||
Colour Blue | ||
Depth 305mm | ||
Height 305mm | ||
Mount Type Desktop | ||
Width 82mm | ||
Standards/Approvals EN ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta MAG-CUBE magazine file is an elegant solution designed for storing and organising documents in A4+ format. Crafted from Durable plastic, this magazine file boasts a sleek design that not only enhances your workspace aesthetics but also ensures easy handling of your documents. With a generous storage capacity, the MAG-CUBE provides a reliable way to keep your magazines and reports neatly arranged and easily accessible, while its robust construction promises long-lasting performance. The product is MADE in the EU, assuring high standards of quality and sustainability. A 25-year warranty underlines its durability, making it an excellent choice for both home and office use.
Sleek design for easy handling
Made from high-quality plastic for durability
Generous storage capacity for A4+ documents
Crafted in the EU for superior quality
25-year warranty for added peace of mind
Plastic-free packaging enhances sustainability
Designed for easy separation of waste/recyclable materials
100% recyclable mono-material for responsible disposal
Lightweight at 467.5 grams for easy portability
Factory certified environmental management system, EN ISO 14001
Related links
- Exacompta Desk Mount Plastic Blue Magazine Rack
- Exacompta Desktop Plastic Coral Magazine Rack
- Exacompta Desktop Plastic Mauve Magazine Rack
- Exacompta Desktop Plastic Assorted Magazine Rack
- Exacompta Free Plastic Navy Blue Magazine Rack
- Exacompta Free Cardboard Blue Green, Mauve Magazine Rack
- Exacompta Free Plastic Beige Navy Blue, Turquoise Magazine Rack
- Exacompta Free Plastic Turquoise Magazine Rack
