Exacompta Desktop Plastic Coral Magazine Rack

Subtotal (1 pack of 6 units)*

PHP4,672.89

(exc. VAT)

PHP5,233.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,672.89PHP778.815

*price indicative

RS Stock No.:
727-478
Mfr. Part No.:
18261D
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Number of Pockets

1

Product Type

Magazine Rack

Sub Type

File

Material

Plastic

Colour

Coral

Depth

305mm

Height

305mm

Mount Type

Desktop

Width

82mm

Standards/Approvals

EN ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
AT
The Exacompta mag-cube plastic magazine file designed to elegantly store A4+ documents while ensuring your workspace remains tidy and organized. Crafted from Durable plastic, this magazine file not only provides excellent stability but also boasts a large storage capacity. Its sleek design facilitates easy handling, making it a practical addition to any office or home environment. Backed by a 25-year warranty, the mag-cube stands as a testament to quality and longevity, offering a sustainable storage solution MADE in the EU. With a focus on environmental responsibility, this file is recyclable and comes with a commitment to eco-design, ensuring it caters to modern sustainability expectations.

Durable plastic construction guarantees long-lasting use

Sleek design allows for easy handling and efficient storage

Large capacity accommodates multiple A4+ documents

Backed by a 25-year warranty for added peace of mind

Manufactured in the EU, promoting responsible sourcing

100% recyclable, supporting a sustainable lifestyle

Designed with an eco-approach for minimal environmental impact

Plastic-free packaging reinforces environmentally-friendly practices

Compact size optimises storage while maintaining a stylish look

Easy to separate materials facilitate efficient recycling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy