Exacompta Desktop Plastic Assorted Magazine Rack

Subtotal (1 pack of 4 units)*

PHP3,465.66

(exc. VAT)

PHP3,881.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,465.66PHP866.415

*price indicative

RS Stock No.:
727-396
Mfr. Part No.:
18296SETD
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Number of Pockets

1

Product Type

Magazine Rack

Material

Plastic

Sub Type

File

Colour

Assorted

Depth

330mm

Height

330mm

Mount Type

Desktop

Width

275mm

Standards/Approvals

EN ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
AT
The Exacompta mag-cube magazine file offers a stylish and practical solution for organising your documents in A4+ format. Crafted from sturdy plastic, this magazine file designed to provide excellent stability and ample storage capacity for your essential papers. Available in an assortment of pastel colours, including coral, mauve, and shades of blue and green, it adds a touch of elegance to your workspace. With a generous size of 345x275x330 mm, and a unit weight of 1929 g, it supports a tidy and professional environment. Sturdy enough for daily use, it comes with a 25-year warranty, ensuring long-lasting quality and performance while being eco-friendly with fully recyclable materials.

Sleek design ensures easy handling and access to contents

Constructed from Durable plastic for long-lasting use

Assorted pastel colours provide a stylish aesthetic

Generous storage capacity accommodates A4+ documents

100% recyclable, promoting environmental sustainability

Comes with a 25-year warranty for added peace of mind

Lightweight design, weighing only 1929 g for easy transport

Conforms to eco-design principles, enhancing its environmental credentials

Factory certified with EN ISO 14001 for environmental management

Not compostable, yet prioritises recyclable mono-material packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy