Exacompta Desk Mount Plastic Blue Magazine Rack

Subtotal (1 pack of 6 units)*

PHP5,125.98

(exc. VAT)

PHP5,741.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,125.98PHP854.33

*price indicative

RS Stock No.:
727-376
Mfr. Part No.:
18209D
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Number of Pockets

1

Product Type

Magazine Rack

Sub Type

Desk Mountable Plastic Yellow Magazine Rack

Material

Plastic

Colour

Blue

Depth

305mm

Height

305mm

Mount Type

Desk Mount

Width

305mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AT
The Exacompta mag-cube magazine file designed to bring elegance and functionality to your workspace. Crafted from high-quality recycled plastic, this A4+ magazine holder not only enhances organisation but also promotes eco-friendliness with its Blue Angel certification. Featuring a sleek design, it provides a generous filing capacity while ensuring stability and ease of access. Ideal for both office and home settings, the mag-cube is guaranteed for 25 years, combining durability with contemporary style. Emphasising sustainability, this product is MADE in the EU, further affirming its environmental commitment. Perfect for those who seek both aesthetic appeal and practical utility in their storage solutions.

Made from 98% recycled post-consumer plastic, promoting eco-consciousness

Designed for A4+ documents, offering ample storage space

Comes with a 25-year warranty which ensuring long-lasting use

Stylish and stable design enhances any office or home environment

Blue Angel certified, signifying commitment to sustainability

Plastic-free packaging reflects a dedication to reducing waste

Recyclability rate of 100%, supporting responsible disposal

Easy to assemble and disassemble, facilitating hassle-free maintenance

Productised to ensure the finger pull is never blocked, providing convenience during use

Backed by EN ISO 14001 certified environmental management systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy