Exacompta Free Plastic Turquoise Magazine Rack
- RS Stock No.:
- 870-358
- Mfr. Part No.:
- 18283D
- Manufacturer:
- Exacompta
N
Subtotal (1 pack of 6 units)*
PHP4,719.91
(exc. VAT)
PHP5,286.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,719.91 | PHP786.652 |
*price indicative
- RS Stock No.:
- 870-358
- Mfr. Part No.:
- 18283D
- Manufacturer:
- Exacompta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Magazine Rack | |
| Number of Pockets | 1 | |
| Sub Type | Rack | |
| Material | Plastic | |
| Colour | Turquoise | |
| Depth | 305mm | |
| Height | 266mm | |
| Mount Type | Free | |
| Width | 82mm | |
| Standards/Approvals | Rack | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Magazine Rack | ||
Number of Pockets 1 | ||
Sub Type Rack | ||
Material Plastic | ||
Colour Turquoise | ||
Depth 305mm | ||
Height 266mm | ||
Mount Type Free | ||
Width 82mm | ||
Standards/Approvals Rack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Exacompta magazine file offers a stylish and functional solution for organising your documents, designed specifically for A4+ sizes and Ideal for both office and home office settings.
Constructed from 98% post-consumer recycled plastic, supporting eco-friendly practices
Guaranteed for 25 years, ensuring long-lasting durability and reliability
Features a sleek design that enhances any workspace environment
Easy to disassemble and recyclable with 100% recyclability
Related links
- Exacompta Free Plastic Beige Navy Blue, Turquoise Magazine Rack
- Exacompta Free Plastic Navy Blue Magazine Rack
- Exacompta Free Cardboard Blue Green, Mauve Magazine Rack
- Exacompta Desktop Plastic Mauve Magazine Rack
- Exacompta Desktop Plastic Coral Magazine Rack
- Exacompta Desktop Plastic Blue Magazine Rack
- Exacompta Desktop Plastic Assorted Magazine Rack
- Exacompta Desk Mount Plastic Blue Magazine Rack
