Phoenix Contact, US-EMLSP Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-371
- Mfr. Part No.:
- 0830343
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP55,415.58
(exc. VAT)
PHP62,065.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP55,415.58 | PHP5,541.558 |
*price indicative
- RS Stock No.:
- 499-371
- Mfr. Part No.:
- 0830343
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | US-EMLSP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series US-EMLSP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marking solution is designed to simplify and enhance the efficiency of your labelling tasks. Featuring a robust construction, the markers are suitable for a variety of mounting methods including sticking on, screwing, or riveting. Crafted from high-quality PVC material with an acrylic adhesive, these markers ensure longevity and reliability in diverse environments. The unique thermal transfer technology coupled with UV LED compatibility ensures that your labels remain clear and vibrant. Each marker is neatly presented on uniform sheets, allowing for swift handling and application. With its thoughtful design and comprehensive technical specifications, this product meets the demanding needs of professionals in various industries, ensuring that your identification processes are streamlined with aesthetic appeal.
Markers are designed to withstand extreme temperature conditions
Lightweight construction ensures ease of transport and handling
Environmental tests confirm resistance to UV light and weathering
Units can be conveniently stored and maintain their adhesive properties over time
Each label is intricately crafted for a clean and professional finish
Markers facilitate quick identification, improving workflow efficiency
Related links
- Phoenix Contact, US-EMLSP Polyethylene Terephthalate Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- Phoenix Contact, US-EMP Polyvinyl Chloride Terminal Marker for use with Terminal Block
- Phoenix Contact THERMOMARK CARD
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
