Phoenix Contact, LS-EMLP 316L Stainless Steel Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 487-866
- Mfr. Part No.:
- 0831655
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP7,965.86
(exc. VAT)
PHP8,921.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,965.86 | PHP1,593.172 |
*price indicative
- RS Stock No.:
- 487-866
- Mfr. Part No.:
- 0831655
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | Silver | |
| Material | 316L Stainless Steel | |
| Standards/Approvals | DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, ISO 9227:2017-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour Silver | ||
Material 316L Stainless Steel | ||
Standards/Approvals DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, ISO 9227:2017-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact high-quality device marker is expertly crafted from stainless steel, designed to provide permanent identification solutions for various applications. The robust nature of this product ensures it meets stringent hygiene standards while offering excellent resistance to corrosion and elevated temperatures. Perfect for situations requiring secure identification in demanding environments, this device marker can be easily mounted using screws or rivets. Its versatility and reliability make it an essential choice for professionals seeking Durable and effective marking solutions.
Made from premium stainless steel for enhanced durability
Offers high resistance to both corrosion and extreme temperatures
Can be easily labelled using Advanced marking technologies
Multiple individual labels included for enhanced usability
Easy to clean, making it Ideal for environments with strict hygiene requirements
Suitable for direct applications in both industrial and commercial settings
Compliant with important industry standards for safety and performance
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMLP 316L Stainless Steel Device Marking for use with Direct Laser Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK LASER
- Phoenix Contact TOPMARK LASER
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
