Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 487-857
- Mfr. Part No.:
- 0831618
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP5,430.25
(exc. VAT)
PHP6,081.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from May 03, 2027
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP5,430.25 | PHP1,086.05 | - |
| 5 + | PHP5,278.83 | PHP1,055.766 | 2% |
*price indicative
- RS Stock No.:
- 487-857
- Mfr. Part No.:
- 0831618
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 20653:2013-02, ISO 4892-2:2013-03, ISO 9227:2012-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Material Aluminium | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 175:2010, ISO 20653:2013-02, ISO 4892-2:2013-03, ISO 9227:2012-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
