Phoenix Contact, EMT Polyester Insert Label for use with Festo VTUG-10 Valve Terminals
- RS Stock No.:
- 484-129
- Mfr. Part No.:
- 0804547
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP35,092.76
(exc. VAT)
PHP39,303.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,092.76 |
*price indicative
- RS Stock No.:
- 484-129
- Mfr. Part No.:
- 0804547
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Festo VTUG-10 Valve Terminals | |
| Series | EMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Festo VTUG-10 Valve Terminals | ||
Series EMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert label is specifically designed for the effective marking of Festo VTUG-10 valve terminals. Its innovative polyester material ensures durability and resilience, making it an ideal solution for dynamic environments. With a sleek white finish that adheres to RAL 9010 standards, this label provides an elegant display for identification. It is compatible with a range of THERMOMARK printers, enabling quick and economical labelling. The unique mounting design ensures secure placement within the marking groove, preventing any slippage during operation. In addition, the label's exceptional resistance to solvents and mechanical wear guarantees long-lasting clarity, making it suitable for various industrial applications. A reliable choice for professional marking needs, this insert label streamlines organisation and enhances visibility in any setting.
Engineered for easy integration with Festo VTUG-10 valve terminals
Constructed from high-quality polyester, ensuring long-term use
Offers impressive resistance to solvents and mechanical wear
Allows for customised marking with specific ink ribbon options
Designed for straightforward insertion in the marking groove
Thoroughly tested for scratch resistance and UV durability
Provides optimal performance in a wide temperature range
Suitable for consistent usage in challenging ambient conditions
Packed individually and available for immediate use
Versatile application across various industrial sectors
Related links
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Inline Modules
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline F Series
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens ET 200S Controllers
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens S7-400 Controllers
