Subtotal (1 unit)*
PHP2,471.28
(exc. VAT)
PHP2,767.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,471.28 |
*price indicative
- RS Stock No.:
- 464-083
- Mfr. Part No.:
- PHH BF16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 14mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 130mm | |
| Length | 13mm | |
| Material | Cast Iron | |
| Bush Number | 1610 | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 14mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 130mm | ||
Length 13mm | ||
Material Cast Iron | ||
Bush Number 1610 | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
- COO (Country of Origin):
- CN
The SKF Bushings and hubs are available in many variants, offering specific benefits in power transmission applications ranging from automotive to papermaking. Bolt-on hubs are designed to easily and firmly fasten components to shafts. The component is bolted onto the hub, and the hub is mounted on the shaft using the appropriate taper bushing.
Manufactured according to established market standards
Available in a wide range of metric and imperial bore sizes
Easily installed and removed using basic tools
Reusable with new rim, without dismounting from the shaft
