Subtotal (1 unit)*
PHP3,921.71
(exc. VAT)
PHP4,392.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,921.71 |
*price indicative
- RS Stock No.:
- 463-522
- Mfr. Part No.:
- PHH WH25
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Bore Diameter | 16mm | |
| Outside Diameter | 115mm | |
| Length | 115mm | |
| Material | Cast Iron | |
| Bush Number | 2517 | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Bore Diameter 16mm | ||
Outside Diameter 115mm | ||
Length 115mm | ||
Material Cast Iron | ||
Bush Number 2517 | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
- COO (Country of Origin):
- CN
SKF Bearing Assembly, 16mm Bore Diameter, 115mm Length - PHH WH25
This bearing assembly is a cast-iron support component designed to house a rotating shaft within industrial equipment. It provides a secure Interface between a shaft and its surrounding structure, functioning where controlled rotation and load support are required. The unit conforms to recognised classification standards for procurement and regulatory purposes.
Features and Benefits:
• Cast-iron construction delivers Durable support and wear resistance
• 16 mm bore provides accurate shaft guidance for rotating elements
• 115 mm outside diameter ensures compatibility with common housing sizes
• 115 mm length offers extended bearing contact for load distribution
• Contains bushing 2517 to facilitate replaceable bearing surfaces
• Conforms to RoHS limits to meet material restriction requirements
• 16 mm bore provides accurate shaft guidance for rotating elements
• 115 mm outside diameter ensures compatibility with common housing sizes
• 115 mm length offers extended bearing contact for load distribution
• Contains bushing 2517 to facilitate replaceable bearing surfaces
• Conforms to RoHS limits to meet material restriction requirements
Applications
• Suitable for assembly lines requiring standardised bearing housings
• Used with drive shafts in medium-duty rotating machinery
• Ideal for retrofit in equipment using 16 mm shaft interfaces
• Can be used for workshop jigs needing cast-iron bearing support
• Used for mechanical systems tracked by eClass and UNSPSC codes
• Used with drive shafts in medium-duty rotating machinery
• Ideal for retrofit in equipment using 16 mm shaft interfaces
• Can be used for workshop jigs needing cast-iron bearing support
• Used for mechanical systems tracked by eClass and UNSPSC codes
What shaft size does it accept?
It accepts a 16 mm diameter shaft through the internal bore.
What material composes the housing and how does it affect performance?
The housing is cast iron, which provides structural rigidity and surface durability under load.
Which industry classification and compliance references apply?
The unit is listed to eClass and UNSPSC classifications and meets RoHS material restrictions.
How is the bearing surface managed for wear?
A replaceable bushing identified as 2517 is included to permit renewal of the bearing Interface without replacing the whole assembly.
Related links
- SKF PCM 11011560 M 110mm Bore Bearing Assembly 1630 kN
- SKF Steel with Silicone Element Bearing Assembly 175 mm OD
- SKF Steel with Silicone Element Bearing Assembly 145 mm OD
- SKF Nitrile Rubber (NBR) with Steel Element Bearing Assembly 167.5 mm OD
- SKF Bearing Assembly 145 mm OD 145 mm
- SKF Bearing Assembly 130 mm OD 13 mm
- SKF Bearing Assembly 200 mm OD 2 mm
- SKF Bearing Assembly 180 mm OD 180 mm
