Subtotal (1 unit)*
PHP3,343.87
(exc. VAT)
PHP3,745.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,343.87 |
*price indicative
- RS Stock No.:
- 463-575
- Mfr. Part No.:
- PHH BF20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 145mm | |
| Length | 145mm | |
| Material | Cast Iron | |
| Bush Number | 2012 | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Outside Diameter 145mm | ||
Length 145mm | ||
Material Cast Iron | ||
Bush Number 2012 | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
- COO (Country of Origin):
- CN
The SKF Bolt-on hub offers specific benefits in power transmission applications ranging from automotive to papermaking. Bolt-on hubs are designed to easily and firmly fasten components to shafts. The component is bolted onto the hub, and the hub is mounted on the shaft using the appropriate taper bushing.
Manufactured according to established market standards
Easily installed and removed using basic tools
Reusable with new rim without dismounting from the shaft
Related links
- SKF Bearing Assembly 145 mm OD 145 mm
- SKF PCM 14014560 M 140mm Bore Bearing Assembly 2040 kN
- SKF ECOPUR Bearing Assembly 177.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 177.5 mm OD
- SKF Bearing Assembly 130 mm OD 13 mm
- SKF Bearing Assembly 200 mm OD 2 mm
- SKF Bearing Assembly 149.86 mm OD 149.86 mm
- SKF Bearing Assembly 180 mm OD 180 mm
