SKF PCM 14014560 M 140mm Bore Bearing Assembly, 145 mm OD, 2040 kN
- RS Stock No.:
- 463-081
- Mfr. Part No.:
- PCM 14014560 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP15,569.58
(exc. VAT)
PHP17,437.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,569.58 |
*price indicative
- RS Stock No.:
- 463-081
- Mfr. Part No.:
- PCM 14014560 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Bore Diameter | 140mm | |
| Outside Diameter | 145mm | |
| Static Load Rating | 2040kN | |
| Dynamic Load Rating | 980kN | |
| Material | Polyoxymethylene | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Series | PCM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Bore Diameter 140mm | ||
Outside Diameter 145mm | ||
Static Load Rating 2040kN | ||
Dynamic Load Rating 980kN | ||
Material Polyoxymethylene | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Series PCM | ||
- COO (Country of Origin):
- IT
The SKF POM composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. After initial grease fill, they are optimized for minimal maintenance under tough operating conditions. Pockets in the sliding surface serve as grease reservoirs. Relubrication can extend bearing service life considerably.
Cost effective with long service life
Very good frictional properties
High load carrying capacity
High sliding velocity
Related links
- SKF Bearing Assembly 145 mm OD 145 mm
- SKF ECOPUR Bearing Assembly 177.5 mm OD
- SKF Nitrile Rubber (NBR) V-Ring Seal Bearing Assembly 177.5 mm OD
- SKF PCM 707540 M 70mm Bore Bearing Assembly 695 kN
- SKF PCM 606570 E 60mm Bore Bearing Assembly 1040 kN
- SKF PCM 758080 E 75mm Bore Bearing Assembly 1500 kN
- SKF PCM 10010580 M 100mm Bore Bearing Assembly 1960 kN
- SKF PCM 10010560 M 100mm Bore Bearing Assembly 1460 kN
