Subtotal (1 unit)*
PHP3,571.39
(exc. VAT)
PHP3,999.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,571.39 |
*price indicative
- RS Stock No.:
- 463-520
- Mfr. Part No.:
- PHH SM12
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 11mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 180mm | |
| Length | 180mm | |
| Material | Cast Iron | |
| Bush Number | 2012 | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 11mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 180mm | ||
Length 180mm | ||
Material Cast Iron | ||
Bush Number 2012 | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
- COO (Country of Origin):
- CN
The SKF Bolt-on hub offers specific benefits in power transmission applications ranging from automotive to papermaking. Bolt-on hubs are designed to easily and firmly fasten components to shafts. The component is bolted onto the hub, and the hub is mounted the shaft using the appropriate taper bushing.
Manufactured according to established market standards
Easily installed and removed using basic tools
Reusable with new rim without dismounting from the shaft
