SKF Bearing Assembly 127 mm OD 127 mm

Subtotal (1 unit)*

PHP4,542.22

(exc. VAT)

PHP5,087.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,542.22

*price indicative

RS Stock No.:
465-424
Mfr. Part No.:
PHH WM25
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Diameter

16mm

Product Type

Bearing Assembly

Outside Diameter

127mm

Length

127mm

Material

Cast Iron

Bush Number

2517

Standards/Approvals

RoHS, UNSPSC, eClass

COO (Country of Origin):
CN

SKF Taper Bush, 16mm Bore Size, 127mm Length - PHH WM25


This taper bush is a mechanical adaptor sleeve designed to mount rotating components onto shafts with a 16mm internal diameter, providing a secure interference fit in industrial drive assemblies. Manufactured from cast iron, it is intended for applications where a rigid connection between hub and shaft is required, commonly used in automation and mechanical systems.

Features and Benefits:


• Cast iron construction provides structural rigidity and wear resistance
• Outside diameter 127mm enables stable hub seating and concentricity
• Length 127mm offers axial engagement for secure clamping
• Supports 16mm bore shafts for Compact drive configurations

Applications


• Suitable for mounting pulleys in automated conveyor drives
• Ideal for fitting sprockets in mechanical transmission systems
• Used with couplings in small motor-to-shaft assemblies
• Can be used for retrofitting components in electrical drive units

What material properties should I expect for longevity under load?


The component is MADE from cast iron, which provides high compressive strength and good damping characteristics suitable for repetitive mechanical loading.

What shaft sizes does it accommodate and how precise must the shaft be?


It accepts a 16mm internal diameter

shafts should be machined to the appropriate tolerance for interference fits to ensure correct clamping performance.

Which external dimension determines hub compatibility?


The external diameter measures 127mm and is the primary metric for matching hub bores and ensuring proper seating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy