Subtotal (1 unit)*
PHP2,374.39
(exc. VAT)
PHP2,659.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,374.39 |
*price indicative
- RS Stock No.:
- 463-576
- Mfr. Part No.:
- PHH WH20
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 14mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 95mm | |
| Length | 95mm | |
| Material | Cast Iron | |
| Bush Number | 2012 | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 14mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 95mm | ||
Length 95mm | ||
Material Cast Iron | ||
Bush Number 2012 | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
- COO (Country of Origin):
- CN
The SKF Weld-on hub is manufactured to suit SKF taper bushes for easy mounting and dismounting, weld-on hubs are convenient for welding a hub into other components like plate sprockets, steel pulleys, impellers and many more devices that would be otherwise difficult to mount. These weld-on hubs are manufactured according to established market standards and fully interchangeable with other brands.
Manufactured from premium carbon steel 20
Phosphate coating and blackening are used to improve corrosion resistance
