Siemens 160A Tag Fuse 135 mm 690V, 10 mm
- RS Stock No.:
- 608-771
- Mfr. Part No.:
- 3NE1224-3
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP83,106.05
(exc. VAT)
PHP93,078.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP83,106.05 | PHP27,702.017 |
*price indicative
- RS Stock No.:
- 608-771
- Mfr. Part No.:
- 3NE1224-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 160A | |
| Fuse Size | 135 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 10 mm | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 110mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 160A | ||
Fuse Size 135 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 10 mm | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 110mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features slotted blade contacts in the NH1 size, supports a rated current of 160 A, and operates at up to 690 V AC or 250 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.
Offers seamless integration with existing systems for enhanced operational fluidity
Robust construction guarantees longevity and reliable performance in harsh environments
Designed with safety features that meet the highest industry standards
Empowers users to manage complex processes efficiently with advanced technology
Supports a range of applications making it versatile for various sectors
User friendly interface simplifies operation and reduces training time
Promotes energy efficiency contributing to a reduction in operational costs
